Texas Instruments DAC9881SRGET, Serial DAC, 24-Pin VQFN
- RS Stock No.:
- 732-1405
- Mfr. Part No.:
- DAC9881SRGET
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 732-1405
- Mfr. Part No.:
- DAC9881SRGET
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Architecture | R-2R, Resistor String | |
Resolution | 18 bit | |
Full Scale Error | ±64LSB | |
Integral Nonlinearity Error | ±3.5LSB | |
Number of DAC Channels | 1 | |
Mounting Type | Surface Mount | |
Package Type | VQFN | |
Pin Count | 24 | |
Maximum Settling Time | 5µs | |
Digital Interface Type | Serial (SPI) | |
Output Polarity | Unipolar | |
Voltage Reference | External | |
Typical Single Supply Voltage | 5 V | |
Power Supply Type | Single | |
Maximum Operating Temperature | +105 °C | |
Dimensions | 4.5 x 4.5 x 0.95mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Architecture R-2R, Resistor String | ||
Resolution 18 bit | ||
Full Scale Error ±64LSB | ||
Integral Nonlinearity Error ±3.5LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 24 | ||
Maximum Settling Time 5µs | ||
Digital Interface Type Serial (SPI) | ||
Output Polarity Unipolar | ||
Voltage Reference External | ||
Typical Single Supply Voltage 5 V | ||
Power Supply Type Single | ||
Maximum Operating Temperature +105 °C | ||
Dimensions 4.5 x 4.5 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Digital to Analogue Converters - Texas Instruments