Texas Instruments DAC7563TDGST, 2-Channel Serial DAC, 10-Pin VSSOP
- RS Stock No.:
- 168-4946
- Mfr. Part No.:
- DAC7563TDGST
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-4946
- Mfr. Part No.:
- DAC7563TDGST
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Resistor String | |
| Resolution | 12 bit | |
| Full Scale Error | ±0.2%FSR | |
| Number of DAC Channels | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | VSSOP | |
| Pin Count | 10 | |
| Maximum Settling Time | 10µs | |
| Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
| Output Polarity | Bipolar | |
| Voltage Reference | External, Internal | |
| Typical Single Supply Voltage | 2.7 → 5.5 V | |
| Power Supply Type | Single | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
| Brand Texas Instruments | ||
| Architecture Resistor String | ||
| Resolution 12 bit | ||
| Full Scale Error ±0.2%FSR | ||
| Number of DAC Channels 2 | ||
| Mounting Type Surface Mount | ||
| Package Type VSSOP | ||
| Pin Count 10 | ||
| Maximum Settling Time 10µs | ||
| Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
| Output Polarity Bipolar | ||
| Voltage Reference External, Internal | ||
| Typical Single Supply Voltage 2.7 → 5.5 V | ||
| Power Supply Type Single | ||
| Dimensions 3.1 x 3.1 x 0.95mm | ||
| Minimum Operating Temperature -40 °C | ||
| Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- PH
Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.
Digital to Analogue Converters - Texas Instruments