Texas Instruments 2 31 bit- ADC 4 ksps, 28-Pin TSSOP

Subtotal (1 tube of 50 units)*

£3,088.30

(exc. VAT)

£3,705.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +£61.766£3,088.30

*price indicative

RS Stock No.:
923-6797
Mfr. Part No.:
ADS1282IPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Delta Sigma

Product Type

ADC

Number of ADCs

2

Resolution

31 bit

Sampling Rate

4ksps

Input Type

Voltage

Mount Type

Surface

Package Type

TSSOP

Pin Count

28

Interface Type

SPI

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Minimum Supply Voltage

5V

Length

9.8mm

Series

ADS1282

Standards/Approvals

No

Maximum Supply Voltage

5.25V

Automotive Standard

No

Analogue to Digital Converters 31/32 Bit, High-Resolution ,(<=10MSPS), Texas Instruments


Analogue to Digital Converters - Texas Instruments


Related links