Texas Instruments, 16-bit- ADC 0.128ksps, 6-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
923-3704
Mfr. Part No.:
ADS1110A1IDBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Delta Sigma

Number of ADCs

1

Resolution

16-bit

Sampling Rate

0.128ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Integral Nonlinearity Error

±0.01%FSR

Digital Interface Type

Serial (I2C)

Typical Single Supply Voltage

5 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.15mm

Related links