Texas Instruments 1 24 bit- ADC 14 ksps, 20-Pin TSSOP

Subtotal (1 tube of 70 units)*

£856.38

(exc. VAT)

£1,027.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
70 +£12.234£856.38

*price indicative

RS Stock No.:
921-5239
Mfr. Part No.:
ADS1259BIPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

ADC

Architecture

Delta Sigma

Number of ADCs

1

Resolution

24 bit

Sampling Rate

14ksps

Input Type

Voltage

Mount Type

Surface

Package Type

TSSOP

Pin Count

20

Minimum Operating Temperature

-40°C

Interface Type

SPI

Maximum Operating Temperature

125°C

Height

1.2mm

Minimum Supply Voltage

4.75V

Length

4.5mm

Standards/Approvals

No

Maximum Supply Voltage

5.25V

Series

ADS1259

Automotive Standard

No

Related links