Texas Instruments AMC1305M25DW, 12-bit ADC Differential Input, 16-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
900-9848
Mfr. Part No.:
AMC1305M25DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Delta Sigma

Number of ADCs

1

Resolution

12-bit

Sampling Rate

20Msps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Integral Nonlinearity Error

±4LSB

Power Supply Type

Single

Typical Single Supply Voltage

3 → 5.5 V

Dimensions

10.5 x 7.6 x 2.35mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Isolated Analogue to Digital Converters, Texas Instruments



Analogue to Digital Converters - Texas Instruments