Analog Devices AD9269BCPZ-20, 16-bit Parallel ADC Dual-Channel Differential, Single Ended Input, 64-Pin LFCSP
- RS Stock No.:
- 877-8947
- Mfr. Part No.:
- AD9269BCPZ-20
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-8947
- Mfr. Part No.:
- AD9269BCPZ-20
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | Pipelined | |
| Number of ADCs | 2 | |
| Resolution | 16-bit | |
| Sampling Rate | 20Msps | |
| Input Signal Type | Differential, Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 64 | |
| Integral Nonlinearity Error | ±5.5LSB | |
| Digital Interface Type | Parallel & Serial (SPI) | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 1.8 V | |
| Dimensions | 9 x 8.75 x 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture Pipelined | ||
Number of ADCs 2 | ||
Resolution 16-bit | ||
Sampling Rate 20Msps | ||
Input Signal Type Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 64 | ||
Integral Nonlinearity Error ±5.5LSB | ||
Digital Interface Type Parallel & Serial (SPI) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 1.8 V | ||
Dimensions 9 x 8.75 x 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
