Analog Devices, 24-bit- ADC 6.8sps, 16-Pin SSOP
- RS Stock No.:
- 858-0822
- Mfr. Part No.:
- LTC2413IGN#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 858-0822
- Mfr. Part No.:
- LTC2413IGN#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | Delta Sigma | |
| Number of ADCs | 1 | |
| Resolution | 24-bit | |
| Sampling Rate | 6.8sps | |
| Input Signal Type | Differential | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Integral Nonlinearity Error | 14ppm | |
| Digital Interface Type | Serial (SPI/Microwire) | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 to 5.5 V | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture Delta Sigma | ||
Number of ADCs 1 | ||
Resolution 24-bit | ||
Sampling Rate 6.8sps | ||
Input Signal Type Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 16 | ||
Integral Nonlinearity Error 14ppm | ||
Digital Interface Type Serial (SPI/Microwire) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 to 5.5 V | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
