Texas Instruments, Octal 8-bit- ADC 31.25ksps, 20-Pin SOIC
- RS Stock No.:
- 825-3189
- Mfr. Part No.:
- ADC0838CIWM/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-3189
- Mfr. Part No.:
- ADC0838CIWM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Number of ADCs | 8 | |
| Resolution | 8-bit | |
| Sampling Rate | 31.25ksps | |
| Input Signal Type | Differential, Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Digital Interface Type | Serial (SPI/Microwire) | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 4.5 to 6.3 V | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 13 x 7.6 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 8 | ||
Resolution 8-bit | ||
Sampling Rate 31.25ksps | ||
Input Signal Type Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Digital Interface Type Serial (SPI/Microwire) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 4.5 to 6.3 V | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 13 x 7.6 x 2.35mm | ||
