- RS Stock No.:
- 819-5604
- Mfr. Part No.:
- MCP3426A0T-E/SN
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 819-5604
- Mfr. Part No.:
- MCP3426A0T-E/SN
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 2 |
Resolution | 16-bit |
Sampling Rate | 328sps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Integral Nonlinearity Error | 10ppm FSR |
Digital Interface Type | Serial (I2C) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.9 x 1.25mm |
Maximum Operating Temperature | 125 °C |