Analog Devices AD7451ARMZ, 12-bit Serial ADC Pseudo Differential Input, 8-Pin MSOP
- RS Stock No.:
- 809-9746
- Mfr. Part No.:
- AD7451ARMZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-9746
- Mfr. Part No.:
- AD7451ARMZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 12-bit | |
| Sampling Rate | 1Msps | |
| Input Signal Type | Pseudo Differential | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Integral Nonlinearity Error | ±1.5LSB | |
| Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 → 5.25 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 3.2 x 3.2 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 12-bit | ||
Sampling Rate 1Msps | ||
Input Signal Type Pseudo Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Integral Nonlinearity Error ±1.5LSB | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 5.25 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 3.2 x 3.2 x 0.95mm | ||
Analogue to Digital Converters 12 Bit, Single, 1MSPS, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
