Analog Devices, Quad 12-bit- ADC, 64-Pin TQFP
- RS Stock No.:
- 806-5597
- Mfr. Part No.:
- AD7294BSUZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-5597
- Mfr. Part No.:
- AD7294BSUZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | SAR | |
| Number of ADCs | 4 | |
| Resolution | 12-bit | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Integral Nonlinearity Error | ±1LSB | |
| Digital Interface Type | Serial (I2C) | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 4.5 to 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 7.2 x 7.2 x 1.05mm | |
| Maximum Operating Temperature | 105 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture SAR | ||
Number of ADCs 4 | ||
Resolution 12-bit | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 64 | ||
Integral Nonlinearity Error ±1LSB | ||
Digital Interface Type Serial (I2C) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 4.5 to 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 7.2 x 7.2 x 1.05mm | ||
Maximum Operating Temperature 105 °C | ||
AD7294 12-Bit Monitor and Control System, Analog Devices
The AD7294 from Analog Devices contains all the functions required for general-purpose monitoring and control of current, voltage, and temperature integrated into a single-chip solution.
12-bit SAR ADC with multiplexed inputs
4 uncommitted analogue inputs
2 high-side current sense inputs
2 external diode temperature sensor inputs
1 internal temperature sensor
Minimum/maximum recorder for each channel
Programmable alert thresholds
Programmable hysteresis
Four 12-bit monotonic 15V DACs
Internal 2.5V reference
2-wire fast mode I2C interface
4 uncommitted analogue inputs
2 high-side current sense inputs
2 external diode temperature sensor inputs
1 internal temperature sensor
Minimum/maximum recorder for each channel
Programmable alert thresholds
Programmable hysteresis
Four 12-bit monotonic 15V DACs
Internal 2.5V reference
2-wire fast mode I2C interface
Monitor & Control Systems, Analog Devices
