Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Data Converters
Analogue to Digital Converters
Maxim Integrated MAX1270BEAI+, 12-bit Serial ADC 8-Channel, 28-Pin SSOP
RS Stock No.:
799-8484
Mfr. Part No.:
MAX1270BEAI+
Brand:
Maxim Integrated
View this category
Discontinued product
RS Stock No.:
799-8484
Mfr. Part No.:
MAX1270BEAI+
Brand:
Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Specifications
MAX1270/MAX1271, Multirange, +5V, 8-Channel, Serial 12-Bit ADCs Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
PH
Analogue to Digital Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
Attribute
Value
Architecture
SAR
Number of ADCs
8
Resolution
12-bit
Sampling Rate
110ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI/QSPI/Microwire)
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Dimensions
10.33 x 5.38 x 1.78mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
RS Stock No.:
799-8484
Mfr. Part No.:
MAX1270BEAI+
Brand:
Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Specifications
MAX1270/MAX1271, Multirange, +5V, 8-Channel, Serial 12-Bit ADCs Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
PH
Analogue to Digital Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
Attribute
Value
Architecture
SAR
Number of ADCs
8
Resolution
12-bit
Sampling Rate
110ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI/QSPI/Microwire)
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Dimensions
10.33 x 5.38 x 1.78mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C