Texas Instruments, 8-bit- ADC 15Msps, 24-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
796-7903
Mfr. Part No.:
ADC1173CIMTC/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of ADCs

1

Resolution

8-bit

Sampling Rate

15Msps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Integral Nonlinearity Error

±1.3LSB

Digital Interface Type

Parallel

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 3.6 V

Minimum Operating Temperature

-40 °C

Dimensions

7.9 x 4.5 x 1.05mm

Maximum Operating Temperature

75 °C