- RS Stock No.:
- 759-0134
- Mfr. Part No.:
- AD9481BSUZ-250
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-0134
- Mfr. Part No.:
- AD9481BSUZ-250
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Analogue to Digital Converters 8 Bit, Single-Channel, Analog Devices
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | Pipelined |
Number of ADCs | 1 |
Resolution | 8-bit |
Sampling Rate | 250Msps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 44 |
Integral Nonlinearity Error | ±0.9LSB |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Dimensions | 10 x 10 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 759-0134
- Mfr. Part No.:
- AD9481BSUZ-250
- Brand:
- Analog Devices