Texas Instruments ADS1675IPAG, 24-bit Serial ADC Differential Input, 64-Pin TQFP
- RS Stock No.:
- 732-1672
- Mfr. Part No.:
- ADS1675IPAG
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 732-1672
- Mfr. Part No.:
- ADS1675IPAG
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Delta Sigma | |
| Number of ADCs | 1 | |
| Resolution | 24-bit | |
| Sampling Rate | 4000ksps | |
| Input Signal Type | Differential | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Integral Nonlinearity Error | 15ppm FSR | |
| Digital Interface Type | Serial (I2C) | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 10.2 x 10.2 x 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Delta Sigma | ||
Number of ADCs 1 | ||
Resolution 24-bit | ||
Sampling Rate 4000ksps | ||
Input Signal Type Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 64 | ||
Integral Nonlinearity Error 15ppm FSR | ||
Digital Interface Type Serial (I2C) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 10.2 x 10.2 x 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
