Analog Devices AD574AJPZ, 12-bit Parallel ADC, 28-Pin PLCC
- RS Stock No.:
- 709-5985
- Mfr. Part No.:
- AD574AJPZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-5985
- Mfr. Part No.:
- AD574AJPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 12-bit | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 28 | |
| Integral Nonlinearity Error | ±1LSB | |
| Digital Interface Type | Parallel | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 11.58 x 11.58 x 3.94mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 12-bit | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 28 | ||
Integral Nonlinearity Error ±1LSB | ||
Digital Interface Type Parallel | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 11.58 x 11.58 x 3.94mm | ||
Minimum Operating Temperature 0 °C | ||
