Texas Instruments, Octal 24-bit- ADC 30ksps, 28-Pin SSOP
- RS Stock No.:
- 709-4658
- Mfr. Part No.:
- ADS1256IDBTG4
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 709-4658
- Mfr. Part No.:
- ADS1256IDBTG4
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Delta Sigma | |
| Number of ADCs | 8 | |
| Resolution | 24-bit | |
| Sampling Rate | 30ksps | |
| Input Signal Type | Differential, Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Integral Nonlinearity Error | ±0.001%FSR | |
| Digital Interface Type | Serial (SPI) | |
| Typical Single Supply Voltage | 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 85 °C | |
| Dimensions | 10.2 x 5.3 x 1.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Delta Sigma | ||
Number of ADCs 8 | ||
Resolution 24-bit | ||
Sampling Rate 30ksps | ||
Input Signal Type Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 28 | ||
Integral Nonlinearity Error ±0.001%FSR | ||
Digital Interface Type Serial (SPI) | ||
Typical Single Supply Voltage 5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 85 °C | ||
Dimensions 10.2 x 5.3 x 1.95mm | ||
Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
