- RS Stock No.:
- 669-6105
- Mfr. Part No.:
- TC14433EPG
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 669-6105
- Mfr. Part No.:
- TC14433EPG
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
Display Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Dual Slope |
Number of ADCs | 1 |
Resolution | 3.5 digit |
Sampling Rate | 0.025ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 24 |
Integral Nonlinearity Error | ±1Counts |
Digital Interface Type | BCD Output |
Maximum Operating Temperature | +85 °C |
Dimensions | 31.75 x 13.84 x 3.81mm |
Minimum Operating Temperature | -40 °C |