Texas Instruments, Octal 8-bit- ADC 20ksps, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-0192
Mfr. Part No.:
TLC0838CDW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Number of ADCs

8

Resolution

8-bit

Sampling Rate

20ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Integral Nonlinearity Error

±0.4LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

70 °C

Dimensions

12.8 x 7.52 x 2.35mm