Texas Instruments 8 16 bit- ADC 100 ksps, 20-Pin SSOP

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
662-0095
Mfr. Part No.:
ADS8344E
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Product Type

ADC

Number of ADCs

8

Resolution

16 bit

Sampling Rate

100ksps

Input Type

Voltage

Mount Type

Surface

Package Type

SSOP

Pin Count

20

Minimum Operating Temperature

-40°C

Interface Type

Serial

Maximum Operating Temperature

85°C

Height

2.13mm

Standards/Approvals

No

Minimum Supply Voltage

3.3V

Length

7.5mm

Series

ADS8344

Automotive Standard

No

Analogue to Digital Converters 16 Bit, Multi-Channel (<=10MSPS), Texas Instruments


Analogue to Digital Converters - Texas Instruments


Related links