Texas Instruments 8 8 bit- ADC 70 ksps, 16-Pin TSSOP
- RS Stock No.:
- 661-9953
- Mfr. Part No.:
- ADS7830IPWT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£5.47
(exc. VAT)
£6.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £5.47 |
| 5 - 9 | £5.19 |
| 10 - 24 | £4.67 |
| 25 - 49 | £4.20 |
| 50 + | £3.99 |
*price indicative
- RS Stock No.:
- 661-9953
- Mfr. Part No.:
- ADS7830IPWT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Product Type | ADC | |
| Number of ADCs | 8 | |
| Resolution | 8 bit | |
| Sampling Rate | 70ksps | |
| Mount Type | Surface | |
| Input Type | Voltage | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Interface Type | Serial-I2C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ADS7830 | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Length | 5.4mm | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5.25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Product Type ADC | ||
Number of ADCs 8 | ||
Resolution 8 bit | ||
Sampling Rate 70ksps | ||
Mount Type Surface | ||
Input Type Voltage | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Interface Type Serial-I2C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ADS7830 | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Length 5.4mm | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5.25V | ||
Automotive Standard No | ||
Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 8 8 bit- ADC 70 ksps, 16-Pin TSSOP
- Texas Instruments 8 12 bit 16-Pin TSSOP
- Texas Instruments 8 12 bit- ADC 500 ksps, 16-Pin TSSOP
- Texas Instruments 8 12 bit- ADC 200 ksps, 16-Pin TSSOP
- Texas Instruments 1 24 bit- ADC 105 ksps, 16-Pin TSSOP
- Texas Instruments 1 12 bit- ADC 500 ksps, 16-Pin TSSOP
- Texas Instruments 4 24 bit- ADC 2 ksps, 16-Pin TSSOP
- Texas Instruments 24-Pin TSSOP
