Texas Instruments 8 16 bit- ADC 100 ksps, 20-Pin SSOP
- RS Stock No.:
- 660-5077
- Mfr. Part No.:
- ADS8344NB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£26.63
(exc. VAT)
£31.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £26.63 |
| 5 - 9 | £25.30 |
| 10 - 24 | £22.77 |
| 25 + | £22.64 |
*price indicative
- RS Stock No.:
- 660-5077
- Mfr. Part No.:
- ADS8344NB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | ADC | |
| Architecture | SAR | |
| Number of ADCs | 8 | |
| Resolution | 16 bit | |
| Sampling Rate | 100ksps | |
| Input Type | Voltage | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Interface Type | Serial | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.13mm | |
| Length | 7.5mm | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Supply Voltage | 3.3V | |
| Standards/Approvals | No | |
| Series | ADS8344 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type ADC | ||
Architecture SAR | ||
Number of ADCs 8 | ||
Resolution 16 bit | ||
Sampling Rate 100ksps | ||
Input Type Voltage | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 20 | ||
Interface Type Serial | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.13mm | ||
Length 7.5mm | ||
Maximum Supply Voltage 5.25V | ||
Minimum Supply Voltage 3.3V | ||
Standards/Approvals No | ||
Series ADS8344 | ||
Automotive Standard No | ||
Analogue to Digital Converters 16 Bit, Multi-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 8 16 bit- ADC 100 ksps, 20-Pin SSOP
- Texas Instruments 1 16 bit- ADC 100 ksps, 20-Pin SSOP
- Texas Instruments 8 12 bit- ADC 200 ksps, 20-Pin SSOP
- Texas Instruments 4 16 bit- ADC 100 ksps, 16-Pin SSOP
- Texas Instruments 2 24 bit- ADC 30 ksps, 20-Pin SSOP
- Texas Instruments 1 16 bit- ADC 250 ksps, 20-Pin SOIC
- Texas Instruments 8 8 bit- ADC 31 ksps, 20-Pin SOIC W
- Texas Instruments 1 16 bit- ADC 100 ksps, 8-Pin MSOP
