Texas Instruments 8 12 bit- ADC 1 Msps, 16-Pin TSSOP
- RS Stock No.:
- 651-1966
- Mfr. Part No.:
- ADC128S102CIMT/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£7.33
(exc. VAT)
£8.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 54 unit(s) shipping from 27 April 2026
- Plus 67 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £7.33 |
| 5 - 9 | £7.04 |
| 10 - 24 | £6.81 |
| 25 - 49 | £6.60 |
| 50 + | £6.47 |
*price indicative
- RS Stock No.:
- 651-1966
- Mfr. Part No.:
- ADC128S102CIMT/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | ADC | |
| Architecture | SAR | |
| Number of ADCs | 8 | |
| Resolution | 12 bit | |
| Sampling Rate | 1Msps | |
| Mount Type | Surface | |
| Input Type | Voltage | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | SPI, QSPI, Microwire | |
| Maximum Operating Temperature | 105°C | |
| Series | ADC128S102 | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 3.3V | |
| Length | 5.4mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type ADC | ||
Architecture SAR | ||
Number of ADCs 8 | ||
Resolution 12 bit | ||
Sampling Rate 1Msps | ||
Mount Type Surface | ||
Input Type Voltage | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Interface Type SPI, QSPI, Microwire | ||
Maximum Operating Temperature 105°C | ||
Series ADC128S102 | ||
Standards/Approvals No | ||
Minimum Supply Voltage 3.3V | ||
Length 5.4mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments
A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial Interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 8 12 bit- ADC 1 Msps, 16-Pin TSSOP
- Texas Instruments 8 12 bit- ADC 1 Msps, 20-Pin QFN
- Texas Instruments 8 12 bit- ADC 500 ksps, 16-Pin TSSOP
- Texas Instruments 8 12 bit- ADC 200 ksps, 16-Pin TSSOP
- Texas Instruments 8 12 bit- ADC 10 sps, 16-Pin TSSOP
- Texas Instruments 8 12 bit 16-Pin TSSOP
- Texas Instruments 16 12 bit- ADC 1 Msps, 38-Pin TSSOP
- STMicroelectronics 8 12 bit- Analogue to Digital Converter (ADC) 1 Msps, 16-Pin TSSOP
