Texas Instruments, Octal 8-bit- ADC 200ksps, 16-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
639-4115
Mfr. Part No.:
ADC088S022CIMT/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Number of ADCs

8

Resolution

8-bit

Sampling Rate

200ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Integral Nonlinearity Error

±0.2LSB

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Typical Single Supply Voltage

3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

105 °C

Dimensions

5 x 4.4 x 0.9mm

RoHS Status: Not Applicable