- RS Stock No.:
- 538-4280
- Mfr. Part No.:
- AD7715ANZ-3
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 538-4280
- Mfr. Part No.:
- AD7715ANZ-3
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 16-bit |
Sampling Rate | 19.2ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Integral Nonlinearity Error | ±0.002%FSR |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 3.3 V |
Dimensions | 20.07 x 6.35 x 3.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
- RS Stock No.:
- 538-4280
- Mfr. Part No.:
- AD7715ANZ-3
- Brand:
- Analog Devices