Texas Instruments, 8-bit- ADC 181ksps, 8-Pin SOIC

Bulk discount available

Subtotal (1 unit)*

£2.48

(exc. VAT)

£2.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£2.48
10 - 49£1.93
50 - 99£1.73
100 - 249£1.53
250 +£1.47

*price indicative

Packaging Options:
RS Stock No.:
533-8580
Mfr. Part No.:
ADC08831IM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Number of ADCs

1

Resolution

8-bit

Sampling Rate

181ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Integral Nonlinearity Error

±0.2LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Dimensions

4.9 x 3.9 x 1.45mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C