Texas Instruments ADC0804LCN/NOPB, 8-bit Parallel ADC Differential, Single Ended Input, 20-Pin MDIP
- RS Stock No.:
- 533-8524
- Mfr. Part No.:
- ADC0804LCN/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 533-8524
- Mfr. Part No.:
- ADC0804LCN/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 8-bit | |
| Sampling Rate | 10ksps | |
| Input Signal Type | Differential, Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Through Hole | |
| Package Type | MDIP | |
| Pin Count | 20 | |
| Digital Interface Type | Parallel | |
| Typical Single Supply Voltage | 5 V | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 26.42 x 6.6 x 3.3mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 8-bit | ||
Sampling Rate 10ksps | ||
Input Signal Type Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Through Hole | ||
Package Type MDIP | ||
Pin Count 20 | ||
Digital Interface Type Parallel | ||
Typical Single Supply Voltage 5 V | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 26.42 x 6.6 x 3.3mm | ||
Minimum Operating Temperature 0 °C | ||
