- RS Stock No.:
- 497-0206
- Mfr. Part No.:
- AD7477AARMZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 497-0206
- Mfr. Part No.:
- AD7477AARMZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Analogue to Digital Converters 10 Bit, Single-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 10-bit |
Sampling Rate | 1000ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Integral Nonlinearity Error | ±0.5LSB |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Typical Single Supply Voltage | 2.5 V, 3.3 V, 5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 3 x 3 x 0.85mm |
- RS Stock No.:
- 497-0206
- Mfr. Part No.:
- AD7477AARMZ
- Brand:
- Analog Devices