Texas Instruments, Quad 12-bit- ADC 200ksps, 16-Pin SSOP
- RS Stock No.:
- 378-1718
- Mfr. Part No.:
- ADS7841E
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 378-1718
- Mfr. Part No.:
- ADS7841E
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Number of ADCs | 4 | |
| Resolution | 12-bit | |
| Sampling Rate | 200ksps | |
| Input Signal Type | Differential, Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Integral Nonlinearity Error | ±2LSB | |
| Digital Interface Type | Serial | |
| Typical Single Supply Voltage | 3.3 V, 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 85 °C | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 4 | ||
Resolution 12-bit | ||
Sampling Rate 200ksps | ||
Input Signal Type Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 16 | ||
Integral Nonlinearity Error ±2LSB | ||
Digital Interface Type Serial | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 85 °C | ||
Dimensions 5 x 4 x 1.5mm | ||
