- RS Stock No.:
- 192-1787
- Mfr. Part No.:
- MAX172BCNG+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 192-1787
- Mfr. Part No.:
- MAX172BCNG+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12-bit |
Sampling Rate | 100ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 24 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | 70 °C |
Dimensions | 32.13 x 7.87 x 4.45mm |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 192-1787
- Mfr. Part No.:
- MAX172BCNG+
- Brand:
- Maxim Integrated