- RS Stock No.:
- 192-1269
- Mfr. Part No.:
- MAX11960ETJ+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 192-1269
- Mfr. Part No.:
- MAX11960ETJ+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The MAX11960 is a 20-bit, 1Msps, dual simultaneous sampling, fully differential SAR ADC with internal reference buffers. The MAX11960 provides excellent static and dynamic performance with best-in-class power consumption that directly scales with throughput. The device has a unipolar differential ±VREF input range. Supplies include a 3. 3V supply for the reference buffers, a 1. 8V analog supply, a 1. 8V digital supply, and a 1. 5V to 3. 6V digital interface supply. This ADC achieves 99dB SNR and -123dB THD, guarantees 20-bit resolution with no-missing codes and 5 LSB INL (max).
Applications/Uses:
Automatic Test Equipment
Data Acquisition Systems
Encoder and Resolver in Motion Control
Process Control and Industrial Automation
Redundant Measurement
Telecommunications
Related Resources
Related Products
Related Packaging
Tools & Models
Reference Designs
Automatic Test Equipment
Data Acquisition Systems
Encoder and Resolver in Motion Control
Process Control and Industrial Automation
Redundant Measurement
Telecommunications
Related Resources
Related Products
Related Packaging
Tools & Models
Reference Designs
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 2 |
Resolution | 20 bit |
Sampling Rate | 0.001Msps |
Input Signal Type | Differential |
Input Type | Differential |
Mounting Type | Surface Mount |
Package Type | TQFN-EP |
Pin Count | 32 |
Integral Nonlinearity Error | 0.005ppm |
Power Supply Type | Dual |
Dimensions | 5 x 5 x 0.75mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |