- RS Stock No.:
- 191-5250
- Mfr. Part No.:
- MAX144BCUA+
- Brand:
- Maxim Integrated
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tube of 50)
£13.073
(exc. VAT)
£15.688
(inc. VAT)
Units | Per unit | Per Tube* |
50 + | £13.073 | £653.65 |
*price indicative |
- RS Stock No.:
- 191-5250
- Mfr. Part No.:
- MAX144BCUA+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Single-Supply Operation (+2.7V to +5.25V)
Two Single-Ended Channels (MAX144) One Pseudo-Differential Channel (MAX145)
Low Power
0.9mA (108ksps, +3V Supply)
100μA (10ksps, +3V Supply)
10μA (1ksps, +3V Supply)
0.2μA (Power-Down Mode)
Internal Track/Hold
108ksps Sampling Rate
SPI/QSPI/MICROWIRE-Compatible 3-Wire Serial Interface
Space-Saving 8-Pin μMAX Package
Pin-Compatible 10-Bit Versions Available
Applications
Battery-Powered Applications
Instrumentation
Isolated Data Acquisition
Medical Instruments
Portable Data Logging
Process Control Monitoring
System Supervision
Test Equipment
Two Single-Ended Channels (MAX144) One Pseudo-Differential Channel (MAX145)
Low Power
0.9mA (108ksps, +3V Supply)
100μA (10ksps, +3V Supply)
10μA (1ksps, +3V Supply)
0.2μA (Power-Down Mode)
Internal Track/Hold
108ksps Sampling Rate
SPI/QSPI/MICROWIRE-Compatible 3-Wire Serial Interface
Space-Saving 8-Pin μMAX Package
Pin-Compatible 10-Bit Versions Available
Applications
Battery-Powered Applications
Instrumentation
Isolated Data Acquisition
Medical Instruments
Portable Data Logging
Process Control Monitoring
System Supervision
Test Equipment
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 2 |
Resolution | 12 bit |
Sampling Rate | 108ksps |
Input Signal Type | Single Ended |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 8 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | 3-Wire SPI, Micro Wire, QSPI, Serial |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.25 V |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 3.1 x 3.1 x 0.95mm |
Related links
- MAX40027ATC/VY+T Maxim Integrated LVDS O/P, 2.7 → 3.6 V 12-Pin DFN
- MAX942EUA+ Maxim Integrated 3 V, 5 V 8-Pin μMAX
- Maxim Integrated 10-Pin μMAX
- MAX991EUA+ Maxim Integrated Rail to Rail O/P, 2.5 → 5.5 V 8-Pin μMAX
- Maxim Integrated MAX8860EUA33+ Voltage Regulator 300mA μMAX
- Maxim Integrated 16-Pin SO
- Maxim Integrated 24-Pin SO
- Maxim Integrated 16-Pin PDIP