Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Data Converters
Analogue to Digital Converters
Maxim Integrated, Quad 8 bit- ADC 50ksps, 16-Pin QSOP
RS Stock No.:
191-3923
Mfr. Part No.:
MAX1113CEE+
Brand:
Maxim Integrated
View this category
Discontinued product
RS Stock No.:
191-3923
Mfr. Part No.:
MAX1113CEE+
Brand:
Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - MAX1113CEE+
RoHS Certificate of Compliance
Statement of conformity
4.5V to 5.5V Single Supply
Low Power:
135μA at 50ksps
13μA at 1ksps
8-Channel Single-Ended or 4-Channel Differential Inputs (MAX1112)
4-Channel Single-Ended or 2-Channel Differential Inputs (MAX1113)
Internal Track/Hold, 50kHz Sampling Rate
Internal 4.096V Reference
SPI/QSPI/MICROWIRE-Compatible Serial Interface
Software-Configurable Unipolar or Bipolar Inputs
Total Unadjusted Error:
±1 LSB (max)
±0.3 LSB (typ)
Applications
4mA- to 20mA-Powered Remote Data-Acquisition Systems
Battery-Powered Applications
System Diagnostics
Touch-Screen Applications
Attribute
Value
Architecture
SAR
Number of ADCs
4
Resolution
8 bit
Sampling Rate
50ksps
Input Signal Type
Differential, Single Ended
Input Type
Differential, Single Ended
Mounting Type
Surface Mount
Package Type
QSOP
Pin Count
16
Integral Nonlinearity Error
±0.5LSB
Power Supply Type
Single
Typical Single Supply Voltage
4.5 to 5.5 V
Dimensions
4.98 x 3.99 x 1.65mm
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
0 °C