- RS Stock No.:
- 190-5020
- Mfr. Part No.:
- MAX1110EAP+
- Brand:
- Maxim Integrated
306 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 2)
£4.00
(exc. VAT)
£4.80
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | £4.00 | £8.00 |
*price indicative |
- RS Stock No.:
- 190-5020
- Mfr. Part No.:
- MAX1110EAP+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
The MAX1110/MAX1111 low-power, 8-bit, 8-channel analog-to-digital converters (ADCs) feature an internal track/hold, voltage reference, clock, and serial interface. They operate from a single 2.7V to 5.5V supply and consume only 85μA while sampling at rates up to 50ksps. The MAX1110's 8 analog inputs and the MAX1111's 4 analog inputs are software-configurable, allowing unipolar/bipolar and single-ended/differential operation.
Successive-approximation conversions are performed using either the internal clock or an external serial-interface clock. The full-scale analog input range is determined by the 2.048V internal reference, or by an externally applied reference ranging from 1V to VDD. The 4-wire serial interface is compatible with the SPI™, QSPI™, and MICROWIRE™ serial-interface standards. A serial-strobe output provides the end-of-conversion signal for interrupt-driven processors.
The MAX1110/MAX1111 have a software-programmable, 2μA automatic power-down mode to minimize power consumption. Using power-down, the supply current is reduced to 6μA at 1ksps, and only 52μA at 10ksps. Power-down can also be controlled using the active-low SHDN input pin. Accessing the serial interface automatically powers up the device.
The MAX1110 is available in a 20-pin SSOP package. The MAX1111 is available in a small 16-pin QSOP package.
Successive-approximation conversions are performed using either the internal clock or an external serial-interface clock. The full-scale analog input range is determined by the 2.048V internal reference, or by an externally applied reference ranging from 1V to VDD. The 4-wire serial interface is compatible with the SPI™, QSPI™, and MICROWIRE™ serial-interface standards. A serial-strobe output provides the end-of-conversion signal for interrupt-driven processors.
The MAX1110/MAX1111 have a software-programmable, 2μA automatic power-down mode to minimize power consumption. Using power-down, the supply current is reduced to 6μA at 1ksps, and only 52μA at 10ksps. Power-down can also be controlled using the active-low SHDN input pin. Accessing the serial interface automatically powers up the device.
The MAX1110 is available in a 20-pin SSOP package. The MAX1111 is available in a small 16-pin QSOP package.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 8 bit |
Sampling Rate | 50ksps |
Input Type | Analogue |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Integral Nonlinearity Error | ±0.5LSB |
Digital Interface Type | Serial |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 7.33 x 5.38 x 1.78mm |