Analog Devices, 14 bit- ADC 10ksps, 28-Pin SOIC
- RS Stock No.:
- 183-1897
- Mfr. Part No.:
- AD7899ARSZ-2
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-1897
- Mfr. Part No.:
- AD7899ARSZ-2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 14 bit | |
| Sampling Rate | 10ksps | |
| Input Signal Type | Single Ended | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Integral Nonlinearity Error | ±1LSB | |
| Digital Interface Type | Parallel | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.5 V, 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 85 °C | |
| Dimensions | 10.34 x 5.38 x 1.79mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 14 bit | ||
Sampling Rate 10ksps | ||
Input Signal Type Single Ended | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Integral Nonlinearity Error ±1LSB | ||
Digital Interface Type Parallel | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.5 V, 5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 85 °C | ||
Dimensions 10.34 x 5.38 x 1.79mm | ||
- COO (Country of Origin):
- IE
The AD7899 is a fast, low power, 14-bit A/D converter that operates from a single +5 V supply. The part contains a 2.0 μs successive approximation ADC, a track/hold amplifier, 2.5 V reference, on chip clock oscillator, signal conditioning circuitry and a high speed parallel interface. The part accepts analog input ranges of ±10 V , ±5 V, ±2.5 V, 0 V to +2.5 V and 0 V to +5 V. Overvoltage protection on the analog inputs for the part allows the input voltage to exceeded without damaging the parts or affecting a conversion in progress.
Fast (2.2 μs) 14-Bit ADC
400 kSPS Throughput Rate
0.3 μs Track/Hold Acquisition Time
Single Supply Operation
High-Speed Parallel Interface which Also Allows Interfacing to 3 V Processors
Low Power, 80 mW Typ
Selection of Input Ranges:
±10 V, ±5 V and ±2.5 V
0 V to 2.5 V and 0 V to 5 V
Power-Saving Mode, 20 μW Typ
Overvoltage Protection on Analog Inputs
Power-Down Mode via STBY Pin
400 kSPS Throughput Rate
0.3 μs Track/Hold Acquisition Time
Single Supply Operation
High-Speed Parallel Interface which Also Allows Interfacing to 3 V Processors
Low Power, 80 mW Typ
Selection of Input Ranges:
±10 V, ±5 V and ±2.5 V
0 V to 2.5 V and 0 V to 5 V
Power-Saving Mode, 20 μW Typ
Overvoltage Protection on Analog Inputs
Power-Down Mode via STBY Pin
