Microchip, Quad 13 bit- ADC 100ksps, 14-Pin TSSOP
- RS Stock No.:
- 177-2002
- Mfr. Part No.:
- MCP3302-CI/ST
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2002
- Mfr. Part No.:
- MCP3302-CI/ST
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | SAR | |
| Number of ADCs | 4 | |
| Resolution | 13 bit | |
| Sampling Rate | 100ksps | |
| Input Signal Type | Differential | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Integral Nonlinearity Error | ±2LSB | |
| Digital Interface Type | Serial (SPI) | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Maximum Operating Temperature | 85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture SAR | ||
Number of ADCs 4 | ||
Resolution 13 bit | ||
Sampling Rate 100ksps | ||
Input Signal Type Differential | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Integral Nonlinearity Error ±2LSB | ||
Digital Interface Type Serial (SPI) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Maximum Operating Temperature 85 °C | ||
The MCP3302 13-bit Analog to Digital Converter (ADC) features full differential inputs and low power consumption in a small package that is ideal for battery powered systems and remote data acquisition applications. The industry-standard SPI™ serial interface enables 13-bit ADC capability to be added to any PICmicro® microcontroller. The MCP3302 features 100k samples/second, 1 input channel, low power consumption (300 nA typical standby, 450μA maximum active), and is available in 14-pin PDIP, SOIC and TSSOP packages. The full differential inputs of the MCP3302 enable a wide variety of signals to be used in applications such as remote data acquisition, portable instrumentation, and battery operated applications.
13-bit resolution
Dual Differential input
SPI interface
±1 LSB DNL
±1 LSB INL
100 ksps sample
-40 to +85°C temperature range
Dual Differential input
SPI interface
±1 LSB DNL
±1 LSB INL
100 ksps sample
-40 to +85°C temperature range
