Texas Instruments, 12 bit- ADC 3.3ksps, 10-Pin X2QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-7407
Mfr. Part No.:
TLA2022IRUGT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Delta Sigma

Number of ADCs

1

Resolution

12 bit

Sampling Rate

3.3ksps

Input Signal Type

Differential

Input Type

Single Ended

Mounting Type

Surface Mount

Package Type

X2QFN

Pin Count

10

Integral Nonlinearity Error

1LSB

Power Supply Type

Single

Typical Single Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Dimensions

2.05 x 1.55 x 0.35mm

Maximum Operating Temperature

85 °C