Texas Instruments, Quad 14-bit- ADC 500ksps, 38-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-4917
Mfr. Part No.:
ADS8674IDBT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Number of ADCs

4

Resolution

14-bit

Sampling Rate

500ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

38

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

3.3 V, 5 V

Maximum Operating Temperature

125 °C

Dimensions

9.8 x 4.5 x 1.05mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TW