Texas Instruments, 10-bit- ADC 1Msps, 8-Pin VSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-9686
Mfr. Part No.:
ADS7041IDCUT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Number of ADCs

1

Resolution

10-bit

Sampling Rate

1Msps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

8

Integral Nonlinearity Error

0.8LSB

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

1.65 to 3.6 V

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.1 x 2.4 x 0.8mm

COO (Country of Origin):
MY