Texas Instruments 4 12 bit- ADC 3.3 ksps, 10-Pin VSSOP
- RS Stock No.:
- 162-8052
- Mfr. Part No.:
- ADS1018IDGST
- Brand:
- Texas Instruments
Subtotal (1 reel of 250 units)*
£540.00
(exc. VAT)
£647.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 250 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £2.16 | £540.00 |
*price indicative
- RS Stock No.:
- 162-8052
- Mfr. Part No.:
- ADS1018IDGST
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | ADC | |
| Architecture | Delta Sigma | |
| Number of ADCs | 4 | |
| Resolution | 12 bit | |
| Sampling Rate | 3.3ksps | |
| Mount Type | Surface | |
| Input Type | Voltage | |
| Package Type | VSSOP | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | SPI | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.1mm | |
| Minimum Supply Voltage | 2V | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Series | ADS1018 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type ADC | ||
Architecture Delta Sigma | ||
Number of ADCs 4 | ||
Resolution 12 bit | ||
Sampling Rate 3.3ksps | ||
Mount Type Surface | ||
Input Type Voltage | ||
Package Type VSSOP | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Interface Type SPI | ||
Maximum Operating Temperature 125°C | ||
Length 3.1mm | ||
Minimum Supply Voltage 2V | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Series ADS1018 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments
A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial Interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 4 12 bit- ADC 3.3 ksps, 10-Pin VSSOP
- Texas Instruments 4 12 bit- ADC 3.3 ksps, 10-Pin X2-DFN
- Texas Instruments 4 16 bit- ADC 0.86 ksps, 10-Pin VSSOP
- Texas Instruments 1 16 bit- ADC 0.86 ksps, 10-Pin VSSOP
- Texas Instruments 4 12 bit- ADC 100 ksps, 16-Pin WQFN
- Texas Instruments DAC 8 bit- 4 Serial-I2C (2 Wire) 10-Pin VSSOP
- Texas Instruments 1 16 bit- ADC 500 ksps, 10-Pin MSOP
- Microchip 1 12 bit- ADC 500 ksps, 10-Pin MSOP
