Texas Instruments, Quad ADC 40ksps, 40-Pin QFN
- RS Stock No.:
- 162-7231
- Mfr. Part No.:
- AMC1210IRHAT
- Brand:
- Texas Instruments
Subtotal (1 reel of 250 units)*
£623.75
(exc. VAT)
£748.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £2.495 | £623.75 |
*price indicative
- RS Stock No.:
- 162-7231
- Mfr. Part No.:
- AMC1210IRHAT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of ADCs | 4 | |
| Sampling Rate | 40ksps | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 40 | |
| Maximum Operating Temperature | 125 °C | |
| Dimensions | 6 x 6 x 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of ADCs 4 | ||
Sampling Rate 40ksps | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 40 | ||
Maximum Operating Temperature 125 °C | ||
Dimensions 6 x 6 x 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
