Texas Instruments, 11 8-bit- ADC 25ksps, 20-Pin PDIP
- RS Stock No.:
- 162-6430
- Mfr. Part No.:
- TLC542CNE4
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6430
- Mfr. Part No.:
- TLC542CNE4
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Number of ADCs | 11 | |
| Resolution | 8-bit | |
| Sampling Rate | 25ksps | |
| Input Signal Type | Differential | |
| Input Type | Voltage | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Integral Nonlinearity Error | ±0.5LSB | |
| Digital Interface Type | Serial (SPI) | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 24.33 x 6.35 x 4.57mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | 70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 11 | ||
Resolution 8-bit | ||
Sampling Rate 25ksps | ||
Input Signal Type Differential | ||
Input Type Voltage | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Integral Nonlinearity Error ±0.5LSB | ||
Digital Interface Type Serial (SPI) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 24.33 x 6.35 x 4.57mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature 70 °C | ||
