Texas Instruments, 12-bit- ADC 20ksps, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-4131
Mfr. Part No.:
ADS1286U
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Number of ADCs

1

Resolution

12-bit

Sampling Rate

20ksps

Input Signal Type

Pseudo Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Integral Nonlinearity Error

±2LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

70 °C

Dimensions

4.9 x 3.91 x 1.58mm

Related links