- RS Stock No.:
- 160-9844
- Mfr. Part No.:
- AD7452BRTZ-R2
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-9844
- Mfr. Part No.:
- AD7452BRTZ-R2
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Analogue to Digital Converters 12 Bit, Single, 300kSPS to 900kSPS, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12-bit |
Sampling Rate | 555ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 8 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.25 V |
Maximum Operating Temperature | 85 °C |
Dimensions | 2.9 x 1.6 x 1.3mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 160-9844
- Mfr. Part No.:
- AD7452BRTZ-R2
- Brand:
- Analog Devices