Texas Instruments 1 4.5 Digits- ADC 3 ksps, 28-Pin SOIC
- RS Stock No.:
- 145-7774
- Mfr. Part No.:
- TLC7135CDW
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 20 units)*
£478.98
(exc. VAT)
£574.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 20 | £23.949 | £478.98 |
| 40 - 80 | £23.327 | £466.54 |
| 100 + | £22.752 | £455.04 |
*price indicative
- RS Stock No.:
- 145-7774
- Mfr. Part No.:
- TLC7135CDW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Dual Slope | |
| Product Type | ADC | |
| Number of ADCs | 1 | |
| Resolution | 4.5 Digits | |
| Sampling Rate | 3ksps | |
| Input Type | Voltage | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Minimum Operating Temperature | 0°C | |
| Interface Type | BCD Output | |
| Maximum Operating Temperature | 70°C | |
| Minimum Supply Voltage | -8V | |
| Standards/Approvals | No | |
| Height | 2.64mm | |
| Length | 18.08mm | |
| Series | TLC7135 | |
| Maximum Supply Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Dual Slope | ||
Product Type ADC | ||
Number of ADCs 1 | ||
Resolution 4.5 Digits | ||
Sampling Rate 3ksps | ||
Input Type Voltage | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 28 | ||
Minimum Operating Temperature 0°C | ||
Interface Type BCD Output | ||
Maximum Operating Temperature 70°C | ||
Minimum Supply Voltage -8V | ||
Standards/Approvals No | ||
Height 2.64mm | ||
Length 18.08mm | ||
Series TLC7135 | ||
Maximum Supply Voltage 6V | ||
Automotive Standard No | ||
4-1/2 Digit Analogue to Digital Converters, Texas Instruments
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 1 4.5 Digits- ADC 3 ksps, 28-Pin SOIC
- Texas Instruments 1 16 bit- ADC 100 ksps, 28-Pin SOIC
- Texas Instruments 1 16 bit- ADC 250 ksps, 28-Pin SOIC
- Renesas Electronics 4.5 Digits- ADC, 28-Pin PDIP
- Texas Instruments 2 20 bit- ADC 2 ksps, 28-Pin SOIC
- Texas Instruments 1 14 bit- ADC 48 ksps, 28-Pin SSOP
- Texas Instruments 8 24 bit- ADC 2 ksps, 28-Pin TSSOP
- Texas Instruments 8 16 bit- ADC 2 ksps, 28-Pin TSSOP
