Texas Instruments, 8-bit- ADC 45.5ksps, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-7773
Mfr. Part No.:
TLC548CD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Number of ADCs

1

Resolution

8-bit

Sampling Rate

45.5ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Integral Nonlinearity Error

±0.5LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Dimensions

4.9 x 3.91 x 1.58mm

COO (Country of Origin):
TW