Texas Instruments, Dual 8-bit- ADC 22ksps, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-6418
Mfr. Part No.:
TLC0832CD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Number of ADCs

2

Resolution

8-bit

Sampling Rate

22ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Integral Nonlinearity Error

±0.4LSB

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

70 °C

COO (Country of Origin):
MY