Texas Instruments, 11 8-bit- ADC 40ksps, 20-Pin SOIC
- RS Stock No.:
- 145-0845
- Mfr. Part No.:
- TLC541IDW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0845
- Mfr. Part No.:
- TLC541IDW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Number of ADCs | 11 | |
| Resolution | 8-bit | |
| Sampling Rate | 40ksps | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Integral Nonlinearity Error | ±0.5LSB | |
| Digital Interface Type | Serial (SPI) | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 11 | ||
Resolution 8-bit | ||
Sampling Rate 40ksps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Integral Nonlinearity Error ±0.5LSB | ||
Digital Interface Type Serial (SPI) | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 85 °C | ||
Related links
- Texas Instruments 20-Pin SOIC
- Texas Instruments 20-Pin PDIP
- Texas Instruments 11 12 bit- ADC 66 ksps, 20-Pin PDIP
- Texas Instruments 11 10 bit- ADC 38 ksps, 20-Pin PDIP
- Texas Instruments 28-Pin SOIC
- Texas Instruments 11 12 bit- Analogue to Digital Converter 66 ksps, 20-Pin SOIC
- Texas Instruments 8-Pin PDIP
- Texas Instruments 20-Pin SOIC
