Texas Instruments 1 12 bit- ADC 3 Msps, 6-Pin SOT-23

Subtotal (1 reel of 250 units)*

£778.00

(exc. VAT)

£933.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +£3.112£778.00

*price indicative

RS Stock No.:
121-9700
Mfr. Part No.:
ADS7883SBDBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Product Type

ADC

Number of ADCs

1

Resolution

12 bit

Sampling Rate

3Msps

Input Type

Voltage

Mount Type

Surface

Package Type

SOT-23

Pin Count

6

Minimum Operating Temperature

-40°C

Interface Type

SPI

Maximum Operating Temperature

125°C

Minimum Supply Voltage

3.3V

Height

1.45mm

Length

3.1mm

Standards/Approvals

No

Series

ADS7883

Maximum Supply Voltage

5.5V

Automotive Standard

No

COO (Country of Origin):
MY

Analogue to Digital Converters 12 Bit, Single-Channel (<=10MSPS), Texas Instruments


Analogue to Digital Converters - Texas Instruments


Related links